| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-7 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 115690-000 |
| SKU: | RYCSTD01W-7 |
STD01W-7
Specifications
Detailed Description
Easily mark your cables with our STD01W-7 snap-on marker in sleek white. Compliant with RoHS standards, this marker is made of durable polyoxymethylene, ensuring long-lasting performance. The straight-cut design and black legend make for clear and professional labeling. Part of the Agastat 7000 series, it is compatible with cables ranging from .04 to .055 inches in diameter, or 1 to 1.4 mm. Perfect for organizing wires in various applications, this marker is a must-have in any toolkit.

