| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-A |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Straight |
| Part Aliases: | 543032-000 |
| SKU: | RYCSTD01W-A |
STD01W-A
Specifications
Detailed Description
Enhance cable organization with our White Snap-On Marker, designed for Agastat 7000 series applications. Constructed from durable Polyoxymethylene, this marker ensures long-lasting performance. Featuring a straightforward straight cut for easy installation, it is compatible with cables ranging from .04 to .055 inches in diameter. The sleek black legend "A" adds a professional touch, while RoHS compliance guarantees environmentally friendly use. Perfect for labeling and identification in various settings, this marker is a versatile solution for efficient cable management.

