| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-B |
| Color: | White |
| Legend: | B |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 667794-000 |
| SKU: | RYCSTD01W-B |
STD01W-B
Specifications
Detailed Description
Easily identify your cables with our White Snap-On Marker, part of the Agastat 7000 series. Designed for quick and efficient labeling, this marker is RoHS compliant and made of durable Polyoxymethylene. The black legend "B" stands out boldly against the white background, ensuring easy readability. With a straight marker cut, it securely attaches to cables with diameters ranging from .04 to .055 inches (1-1.4 mm). Perfect for organizing and labeling wires in industrial settings, this marker is an essential tool for maintaining efficiency and safety. Explore our range of Wire & Cable Markers, Cards, & Sleeves for all your labeling needs.

