| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-BLANK |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Chevron |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 7-1768040-6 |
| SKU: | RYCSTD01W-BLANK |
STD01W-BLANK
Specifications
Detailed Description
Enhance cable identification with our Snap-On Marker in White, part of the Agastat 7000 series. Made of durable Polyoxymethylene, it ensures long-lasting performance in diverse environments. Featuring a Chevron marker cut and bold Black legend color, it offers clear and easy-to-read cable labeling. This versatile marker is compatible with cables ranging from 0.04 to 0.055 inches (1-1.4mm) in diameter, making it suitable for a wide range of applications. Whether for professional or personal use, our marker is a reliable solution for organizing and managing cables effectively. Upgrade your cable management system with this essential Label & Identification Product.

