| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-C |
| Color: | White |
| Legend: | C |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 490978-000 |
| SKU: | RYCSTD01W-C |
STD01W-C
Specifications
Detailed Description
Enhance cable organization with our White Snap-On Marker from the Agastat 7000 series. Designed for effortless installation, this straight-cut marker is made of durable Polyoxymethylene, ensuring long-lasting use. Featuring a sleek black legend, it offers clear and professional labeling for easy identification. With RoHS compliance and compatibility with cables ranging from .04 to .055 inches (1-1.4 mm) in diameter, it is a versatile and environmentally friendly solution for a variety of applications. Perfect for use in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves category. Elevate your cable management with this essential accessory.

