STD01W-DOT

Heilind Number:RYCSTD01W-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01W-DOT
ECAD Model:
3D Model

Description:

STD01W-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01W-DOT
Color:White
Legend:.
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:7-1768040-9
SKU:RYCSTD01W-DOT

Detailed Description

Enhance cable organization with our STD01W-DOT marker, a reliable solution for identifying wires and cables. Designed for seamless installation on cables with a diameter ranging from .04 to .055 inches (1 to 1.4 mm), this Snap-On marker in classic white features a durable Polyoxymethylene construction. Its straight-cut design ensures easy application, while the sleek black legend adds a professional touch. Part of the Agastat 7000 series, it guarantees compatibility and quality. Perfect for labeling and identification in various industries, this marker is a must-have in your toolkit for efficient cable management.