| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-E |
| Color: | White |
| Legend: | E |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 306924-000 |
| SKU: | RYCSTD01W-E |
STD01W-E
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On Marker in elegant white. Crafted from durable Polyoxymethylene, it ensures lasting performance. Featuring a straight marker cut and a sleek black legend, it offers easy and efficient cable identification. RoHS compliant, it meets environmental standards. Compatible with cable diameters ranging from .04 to .055 inches (1-1.4 mm), it is versatile for various applications. Perfect for labeling and identifying wires, it belongs to our extensive range of Label & Identification Products, ideal for professional use. Elevate your cable management with this essential accessory.

