| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-EARTH |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768040-0 |
| SKU: | RYCSTD01W-EARTH |
STD01W-EARTH
Specifications
Detailed Description
Enhance cable identification with our Snap-On marker in White, designed for easy installation on cables with diameters ranging from .04 to .055 inches or 1 to 1.4 millimeters. Compliant with RoHS standards, this marker features the universally recognized 'Earth' legend in bold black, ensuring clear and durable labeling. Part of the Agastat 7000 series, it guarantees high quality and reliability. Crafted from Polyoxymethylene, it offers excellent durability for long-term use. The straight-cut design allows for quick and straightforward application, making it ideal for various cable marking applications. Upgrade your labeling system with this essential component in the Label & Identification Products category.

