| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-F |
| Color: | White |
| Legend: | F |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 564572-000 |
| SKU: | RYCSTD01W-F |
STD01W-F
Specifications
Detailed Description
Easily identify and label cables with our STD01W-F marker, designed for efficient organization in various applications. Featuring a sleek white design with a bold black legend, this RoHS-compliant marker is part of the Agastat 7000 series. Crafted from durable polyoxymethylene, it ensures long-lasting performance. The straight marker cut allows for hassle-free installation, while its snap-on mechanism offers convenience. Compatible with cables ranging from .04 to .055 inches in diameter (1-1.4mm), it provides versatile usage. Perfect for wire and cable management, this marker is a must-have in any labeling toolkit.

