| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-G |
| Color: | White |
| Legend: | G |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 476126-000 |
| SKU: | RYCSTD01W-G |
STD01W-G
Specifications
Detailed Description
Enhance cable identification with our STD01W-G marker, a vital component in the Agastat 7000 series. Crafted from durable polyoxymethylene in a sleek white finish with a bold black legend, this snap-on marker guarantees long-lasting visibility and compliance with RoHS regulations. Specifically designed for cables with a diameter ranging from .04 to .055 inches (1-1.4 mm), it ensures a secure fit for optimal organization. With straight-cut marker placement, it simplifies installation, making it an essential tool in the Label & Identification Products category. Elevate your cable management system with this versatile and reliable wire marker.

