| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-H |
| Color: | White |
| Legend: | H |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 773592-000 |
| SKU: | RYCSTD01W-H |
STD01W-H
Specifications
Detailed Description
Easily identify cables with our STD01W-H marker sleeve, part of the Agastat 7000 series. This white sleeve, made of durable polyoxymethylene, features a straight cut for simple installation. The black "H" legend stands out for clear labeling. RoHS compliant and suitable for cables ranging from .04 to .055 inches (1-1.4 mm) in diameter, this snap-on marker is a reliable solution for organizing wires in various applications. Perfect for use in telecommunications, industrial, or automotive settings, it ensures efficient and accurate cable management. Upgrade your labeling system with this high-quality wire marker, essential for maintaining a well-organized workspace.

