| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-I |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | 744932-000 |
| SKU: | RYCSTD01W-I |
STD01W-I
Specifications
Detailed Description
Enhance cable identification with our STD01W-I marker, designed for efficient labeling in industrial settings. This RoHS-compliant snap-on sleeve, part of the Agastat 7000 series, boasts a durable white Polyoxymethylene construction for lasting performance. Featuring a straight cut for easy installation, it accommodates cable diameters ranging from .04 to .055 inches (1-1.4 mm). The black "I" legend ensures clear and concise marking, while the push-on design streamlines application. Ideal for organizing wires in various applications, this marker is a valuable addition to our Label & Identification Products range. Elevate your cable management with this reliable and versatile solution.

