| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-J |
| Color: | White |
| Legend: | J |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 558694-000 |
| SKU: | RYCSTD01W-J |
STD01W-J
Specifications
Detailed Description
Enhance cable organization with our White Snap-On Marker, a versatile solution from the Agastat 7000 series. Designed for efficiency, this marker is RoHS compliant and crafted from durable Polyoxymethylene for lasting performance. With a Straight marker cut and Black legend, it offers clear identification on cables with a diameter ranging from .04 to .055 inches (1 to 1.4 mm). Perfect for various industries, from telecommunications to automotive, this marker is a must-have for labeling and identifying wires with precision and ease. Upgrade your labeling system with this essential tool, ensuring seamless cable management in any workspace.

