| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-K |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | K |
| Marker Cut: | Straight |
| Part Aliases: | 300156-000 |
| SKU: | RYCSTD01W-K |
STD01W-K
Specifications
Detailed Description
Enhance cable management and organization with our White Snap-On marker, designed for quick and easy identification. Compliant with RoHS regulations, this straight-cut marker features the durable Polyoxymethylene material and bold Black legend "K," ensuring long-lasting visibility. Part of the Agastat 7000 series, it offers a secure fit on cables ranging from .04 to .055 inches (1-1.4mm). Perfect for various labeling applications, this marker is a valuable addition to our range of Wire & Cable Markers, Cards, & Sleeves, facilitating efficient and streamlined workflows. Elevate your labeling processes with this essential tool, streamlining your operations and enhancing overall productivity.

