| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-L |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 069822-000 |
| SKU: | RYCSTD01W-L |
STD01W-L
Specifications
Detailed Description
Enhance cable organization with our STD01W-L marker, a crucial component in the Agastat 7000 series. Designed for effortless installation on cables with diameters ranging from .04 to .055 inches, or 1 to 1.4 millimeters, this white Snap-On marker ensures clear and durable identification. Crafted from sturdy Polyoxymethylene, it guarantees reliability in diverse environments. The straight-cut design, featuring a bold black legend, facilitates quick and accurate labeling. Compliant with RoHS regulations, this essential accessory is perfect for various applications in the industrial and commercial sectors, offering seamless integration for efficient cable management. Elevate your labeling process with this high-quality Push-On marker.

