STD01W-MINUS

Heilind Number:RYCSTD01W-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01W-MINUS
ECAD Model:
3D Model

Description:

STD01W-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01W-MINUS
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:8-1768040-7
SKU:RYCSTD01W-MINUS

Detailed Description

Effortlessly label cables with our STD01W-MINUS marker, designed for quick application and durability. Compliant with RoHS standards, this white snap-on marker is a reliable choice for organizing wires in any setting. Crafted from polyoxymethylene, it ensures long-lasting performance, while the straight marker cut and black legend offer clear identification. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from .04 to .055 inches (1-1.4mm). Perfect for various applications, this push-on marker is a must-have in any workspace. Explore our Label & Identification Products for more solutions.