| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-N |
| Color: | White |
| Legend: | N |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 825954-000 |
| SKU: | RYCSTD01W-N |
STD01W-N
Specifications
Detailed Description
Easily identify and organize your cables with our STD01W-N marker, a convenient solution for effective cable management. With its sleek white design and durable Polyoxymethylene construction, this Snap-On marker ensures long-lasting performance. RoHS compliant and featuring straight marker cuts, it's suitable for various cables with diameters ranging from .04 to .055 inches (1-1.4 mm). Part of the Agastat 7000 series, this marker is a reliable choice for labeling applications. The black legend provides clear visibility, making it ideal for professional use in a variety of industries. Upgrade your cable organization system with this essential accessory, perfectly suited for wire and cable marking tasks.

