| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-P |
| Color: | White |
| Legend: | P |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 003470-000 |
| SKU: | RYCSTD01W-P |
STD01W-P
Specifications
Detailed Description
Enhance cable organization with our Snap-On marker, designed for easy identification and efficient labeling. Compliant with RoHS standards, this white marker features a bold black legend for clear visibility. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. The straight marker cut and compatible cable diameter of .04 - .055 inches make installation a breeze. Part of the Agastat 7000 series, it offers reliable marking for various applications. Ideal for use in wire and cable management, this push-on accessory is a must-have for streamlined labeling in any workspace. Explore our range of label and identification products for seamless organization.

