STD01W-PLUS

Heilind Number:RYCSTD01W-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01W-PLUS
ECAD Model:
3D Model

Description:

STD01W-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01W-PLUS
Color:White
Legend:+
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:9-1768040-0
SKU:RYCSTD01W-PLUS

Detailed Description

Enhance cable organization with our STD01W-PLUS marker in white. Designed for easy installation, this Snap-On marker features a straight cut for precise placement on cables with diameters ranging from .04 to .055 inches (1-1.4 mm). Compliant with RoHS standards, it is crafted from durable Polyoxymethylene. The black legend symbolizes the positive polarity, making it perfect for identifying connections in the Agastat 7000 series. Elevate your labeling game with this essential accessory, a must-have in any professional setting for efficient cable management.