| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-Q |
| Color: | White |
| Legend: | Q |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 184430-000 |
| SKU: | RYCSTD01W-Q |
STD01W-Q
Specifications
Detailed Description
Enhance cable organization with these versatile Snap-On markers, perfect for quick and easy identification. Crafted from durable white Polyoxymethylene, they guarantee long-lasting performance. The straight-cut design ensures effortless application, while the black Q legend adds a professional touch. Compliant with RoHS standards, these markers are not only functional but also eco-friendly. Suitable for cables with diameters ranging from .04 to .055 inches or 1 to 1.4 millimeters, they are essential for efficient labeling in various industries. Part of the Agastat 7000 series, they boast quality and reliability. Ideal for use in both industrial and commercial settings, these markers are a must-have for any organization striving for seamless cable management.

