| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-S |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | S |
| Marker Cut: | Straight |
| Part Aliases: | 894140-000 |
| SKU: | RYCSTD01W-S |
STD01W-S
Specifications
Detailed Description
Enhance cable organization with our STD01W-S marker, designed for seamless identification in white. Compliant with RoHS standards, this marker features a durable Polyoxymethylene construction with a straight-cut design for easy installation. Part of the Agastat 7000 series, it boasts a sleek black legend and is suitable for use with cables ranging from .04 to .055 inches (1-1.4mm) in diameter. Perfect for labeling and identification in various applications, this Snap-On marker is a must-have for efficient cable management. Explore our range of Push-On, Clip-On markers, and sleeves for all your wire and cable marking needs.

