| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-SLASH |
| Color: | White |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 435160-000 |
| SKU: | RYCSTD01W-SLASH |
STD01W-SLASH
Specifications
Detailed Description
Enhance cable organization with the STD01W-SLASH marker, part of the Agastat 7000 series. Designed for effortless installation, this Snap-On marker features a durable Polyoxymethylene construction in a pristine white hue, accented by a sleek black slash legend. With straight-cut edges and a secure fit for cables ranging from .04 to .055 inches in diameter, it ensures clear and lasting cable identification. Compliant with RoHS standards, this essential accessory guarantees both functionality and environmental responsibility. Perfect for streamlining labeling tasks in various industries, it belongs to the extensive range of Label & Identification Products, offering efficiency and convenience in wire and cable management. Elevate your cable marking process with this high-quality marker, a must-have for any professional workspace.

