| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-T |
| Color: | White |
| Legend: | T |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 381132-000 |
| SKU: | RYCSTD01W-T |
STD01W-T
Specifications
Detailed Description
Enhance cable organization with our STD01W-T marker, a pivotal component for streamlining identification processes. Constructed from durable white Polyoxymethylene, it ensures lasting performance in various environments. The straight-cut design, with a sleek black legend "T" on the front, adds a professional touch to cable management. RoHS compliance guarantees eco-friendly operation, while its snap-on feature offers easy application. Compatible with cables ranging from .04 to .055 inches in diameter (1-1.4 mm), it caters to a wide range of needs. Part of the Agastat 7000 series, this marker is a reliable solution for efficient labeling in industrial settings. Explore our Label & Identification Products for more options to optimize your workflow.

