| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-U |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 764856-000 |
| SKU: | RYCSTD01W-U |
STD01W-U
Specifications
Detailed Description
Easily identify and organize cables with our STD01W-U marker. Designed for efficiency and convenience, this white snap-on marker is RoHS compliant, ensuring environmentally-friendly usage. Featuring a straight-cut design and crafted from durable Polyoxymethylene, it guarantees long-lasting performance. With a compatible cable diameter ranging from .04 to .055 inches (1-1.4 mm), it offers versatility for various applications. The black legend "U" stands out clearly, part of the Agastat 7000 series. Perfect for labeling in industrial settings, this label is a must-have in any workspace, aiding in efficient cable management. Explore our range of wire and cable markers, sleeves, and identification products for all your labeling needs.

