| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-V |
| Color: | White |
| Legend: | V |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 117528-000 |
| SKU: | RYCSTD01W-V |
STD01W-V
Specifications
Detailed Description
Enhance cable identification with our white Snap-On marker from the Agastat 7000 series. Designed for easy installation, this straight-cut marker is crafted from durable Polyoxymethylene for long-lasting performance. Its black V legend stands out clearly for quick and convenient cable labeling. RoHS compliant, it ensures environmental responsibility. Suitable for cables with diameters ranging from .04 to .055 inches or 1 to 1.4 millimeters, this marker is a versatile solution for various applications. Explore our Label & Identification Products for more options to streamline your cable organization and management.

