STD01W-W

Heilind Number:RYCSTD01W-W
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01W-W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD01W-W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01W-W
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:019350-000
SKU:RYCSTD01W-W

Detailed Description

Easily identify and organize your cables with the STD01W-W Cable Marker. Designed for efficient cable management in white, this RoHS-compliant marker features a straight-cut design for seamless attachment. With a durable polyoxymethylene construction and snap-on installation, it offers long-lasting performance. The black legend "W" on the white background ensures clear and accurate labeling. Part of the Agastat 7000 series, this marker is compatible with cables ranging from 0.04 to 0.055 inches (1 to 1.4 mm) in diameter. Ideal for various industries, it belongs to the Label & Identification Products category, specifically suited for Wire & Cable Marking applications. Stay organized and compliant with this essential cable marker.