| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-X |
| Color: | White |
| Legend: | X |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 165016-000 |
| SKU: | RYCSTD01W-X |
STD01W-X
Specifications
Detailed Description
Easily identify cables with our STD01W-X Snap-On Marker, designed for efficient organization and labeling in various applications. Crafted from durable Polyoxymethylene in a sleek white finish, this marker is RoHS compliant and features a straight cut for seamless installation. Its black X legend stands out for clear identification, while its compatibility with cable diameters ranging from .04 to .055 inches (1-1.4mm) ensures versatile use. Part of the Agastat 7000 series, this marker is a reliable solution for wire and cable marking, offering convenience and functionality in one. Explore our Label & Identification Products range for more options.

