| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-Z |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Z |
| Marker Cut: | Straight |
| Part Aliases: | 030648-000 |
| SKU: | RYCSTD01W-Z |
STD01W-Z
Specifications
Detailed Description
Enhance cable organization with our STD01W-Z marker, a vital component of the Agastat 7000 series. Designed for seamless integration, this white marker features a durable polyoxymethylene construction, ensuring long-lasting performance. Its straight-cut design and snap-on application make installation a breeze, accommodating cable diameters ranging from .04 to .055 inches (.1 to 1.4 mm). The black legend "Z" adds a professional touch, aiding in clear identification. Compliant with RoHS standards, this marker is not only efficient but also environmentally friendly. Perfect for various labeling and identification tasks in the Push-On, Clip-On, Wire & Cable Markers, Cards, & Sleeves category. Upgrade your cable management system with this essential accessory.

