STD01Y-7

Heilind Number:RYCSTD01Y-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-7
ECAD Model:
3D Model

Description:

STD01Y-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-7
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:9-1768040-9
SKU:RYCSTD01Y-7

Detailed Description

Enhance cable organization with our yellow Snap-On marker, designed for easy and efficient identification in various applications. Part of the Agastat 7000 series, this straight-cut marker boasts durable Polyoxymethylene construction, ensuring longevity and reliability. With a bold black legend displaying the number 7, it provides clear and visible labeling. Suitable for cables ranging from .04 to .055 inches in diameter (1 to 1.4 mm), it offers versatile compatibility. Perfect for use in a range of industries, this marker is a crucial addition to any labeling toolkit. Compliant with RoHS standards, it guarantees environmentally friendly performance. Elevate your cable management with this essential accessory.