STD01Y-9

Heilind Number:RYCSTD01Y-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-9
ECAD Model:
3D Model

Description:

STD01Y-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-9
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:1768041-2
SKU:RYCSTD01Y-9

Detailed Description

Enhance cable organization with our STD01Y-9 Snap-On marker in vibrant Yellow. Part of the Agastat 7000 series, this marker features a durable Polyoxymethylene construction, ensuring long-lasting performance. The straight-cut design allows for easy installation, while the black legend '9' provides clear identification. Compatible with cables ranging from .04 to .055 inches (1-1.4 mm) in diameter, it offers versatility for various applications. Ideal for labeling and identifying wires efficiently, this marker is a valuable addition to any workspace. Explore our range of Label & Identification Products for more solutions.