STD01Y-B

Heilind Number:RYCSTD01Y-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-B
ECAD Model:
3D Model

Description:

STD01Y-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-B
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:1768041-6
SKU:RYCSTD01Y-B

Detailed Description

Easily identify and organize cables with our STD01Y-B Snap-On marker, part of the Agastat 7000 series. Designed for efficient cable management, this yellow marker features a straight cut for seamless application. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The black legend 'B' on the marker offers clear labeling. Suitable for cables with diameters ranging from .04 to .055 inches (1-1.4 mm), it provides a secure fit. Ideal for use in industrial settings, this marker is a must-have for maintaining an organized workspace. Explore our range of Label & Identification Products for more options.