STD01Y-C

Heilind Number:RYCSTD01Y-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-C
ECAD Model:
3D Model

Description:

STD01Y-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-C
Color:Yellow
Legend:C
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:1768041-9
SKU:RYCSTD01Y-C

Detailed Description

Easily identify cables with our STD01Y-C snap-on marker in vibrant yellow. Part of the Agastat 7000 series, this marker is made of durable polyoxymethylene with a sleek black legend for clear labeling. Featuring a straight cut for effortless installation, it is compatible with cables ranging from .04 to .055 inches (1-1.4 mm) in diameter. Perfect for organizing wires in various applications, this marker is a must-have in any workspace. Explore our collection of label and identification products for all your cable marking needs.