STD01Y-D

Heilind Number:RYCSTD01Y-D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-D
ECAD Model:
3D Model

Description:

STD01Y-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-D
Color:Yellow
Legend:D
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:1-1768041-1
SKU:RYCSTD01Y-D

Detailed Description

Easily identify cables with our STD01Y-D marker, designed for efficient organization in Agastat 7000 series systems. Crafted from durable yellow polyoxymethylene, this snap-on marker ensures lasting visibility in industrial settings. The straight-cut design and black legend make for clear and professional cable labeling. Compatible with cable diameters ranging from .04 to .055 inches (1-1.4 mm), it offers versatile application. Perfect for wire and cable marking, this essential tool falls under our Label & Identification Products category, providing a simple yet effective solution for cable management. Elevate your organizational game with the STD01Y-D marker.