STD01Y-DOT

Heilind Number:RYCSTD01Y-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-DOT
ECAD Model:
3D Model

Description:

STD01Y-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-DOT
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:1-1768041-3
SKU:RYCSTD01Y-DOT

Detailed Description

Easily identify cables with our STD01Y-DOT marker, part of the Agastat 7000 series. Designed for quick and convenient application, this yellow Snap-On marker is made of durable Polyoxymethylene with a straight-cut design. With a black legend dot, it ensures clear and lasting identification. Suitable for cables with a diameter ranging from .04 to .055 inches (1 to 1.4 mm), it's a versatile solution for organizing and labeling wire and cable systems. Perfect for industrial and commercial use, it meets high standards for quality and performance. Stay organized and compliant with our reliable marker.