STD01Y-E

Heilind Number:RYCSTD01Y-E
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-E
ECAD Model:
3D Model

Description:

STD01Y-E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-E
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:1-1768041-4
SKU:RYCSTD01Y-E

Detailed Description

Enhance cable identification with our Snap-On Marker in vibrant yellow. Part of the Agastat 7000 series, this marker boasts a durable construction of Polyoxymethylene, ensuring long-lasting performance. Featuring a straight cut design for easy application, it accommodates cable diameters ranging from .04 to .055 inches (1-1.4 mm). The black E legend stands out clearly, aiding in efficient organization. RoHS compliance guarantees environmental responsibility. Perfect for labeling wires and cables in various applications, this marker is a must-have in any toolkit for seamless identification.