STD01Y-F

Heilind Number:RYCSTD01Y-F
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-F
ECAD Model:
3D Model

Description:

STD01Y-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-F
Color:Yellow
Legend:F
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:1-1768041-7
SKU:RYCSTD01Y-F

Detailed Description

Enhance cable identification with our STD01Y-F marker, designed for efficient labeling in yellow. Compliant with RoHS standards, this snap-on accessory is a seamless fit for the Agastat 7000 series. Crafted from durable polyoxymethylene, it ensures long-lasting performance, with a straight marker cut for easy application. The black legend stands out clearly against the vibrant yellow background, offering high visibility. Suitable for cables with diameters ranging from .04 to .055 inches or 1 to 1.4 millimeters, this essential component falls under our extensive range of Label & Identification Products, making it a must-have for organizational needs in various industries. Elevate your cable management system with the STD01Y-F marker, a reliable solution for efficient labeling.