STD01Y-G

Heilind Number:RYCSTD01Y-G
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-G
ECAD Model:
3D Model

Description:

STD01Y-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-G
Color:Yellow
Legend:G
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:1-1768041-9
SKU:RYCSTD01Y-G

Detailed Description

Enhance cable organization with our Agastat 7000 series Snap-On Marker in vibrant yellow. Crafted from durable Polyoxymethylene, this marker features a straight cut for easy application. Its black legend, denoted by the letter "G," ensures clear identification. Compatible with cables ranging from 0.04 to 0.055 inches in diameter (1-1.4 mm), this marker is a versatile solution for labeling in various settings. Perfect for streamlining identification in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, it offers efficiency and convenience in cable management. Stay organized with this essential tool.