STD01Y-H

Heilind Number:RYCSTD01Y-H
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-H
ECAD Model:
3D Model

Description:

STD01Y-H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-H
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:2-1768041-1
SKU:RYCSTD01Y-H

Detailed Description

Enhance cable organization with our STD01Y-H marker, designed for optimal identification in industrial settings. Featuring a vibrant yellow hue with a bold black legend "H," this Snap-On marker from the Agastat 7000 series is a reliable solution for efficient cable management. Crafted from durable Polyoxymethylene, it ensures long-lasting performance, while its straight-cut design allows for easy application. Compatible with cable diameters ranging from .04 to .055 inches (1-1.4 mm), it offers versatility in labeling various wire sizes. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, as well as Wire & Cable Markers, Cards, & Sleeves, this marker is a must-have for maintaining organization and clarity in any workspace.