STD01Y-J

Heilind Number:RYCSTD01Y-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-J
ECAD Model:
3D Model

Description:

STD01Y-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-J
Color:Yellow
Legend:J
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:2-1768041-4
SKU:RYCSTD01Y-J

Detailed Description

Enhance cable identification with our vibrant Yellow Snap-On marker, perfect for the Agastat 7000 series. Crafted from durable Polyoxymethylene, this marker ensures long-lasting durability in various environments. The straight-cut design allows for easy application to cables with a diameter ranging from .04 to .055 inches (1-1.4mm). Featuring a bold black legend "J," it offers clear and concise labeling. Suitable for a wide range of applications, from industrial to residential, this marker is a reliable solution for organizing and managing cables effectively. Upgrade your labeling system with this essential Wire & Cable Marker, offering both functionality and durability.