STD01Y-K

Heilind Number:RYCSTD01Y-K
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-K
ECAD Model:
3D Model

Description:

STD01Y-K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-K
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:2-1768041-5
SKU:RYCSTD01Y-K

Detailed Description

Easily identify your cables with our Agastat 7000 series marker in vibrant yellow. Made of durable polyoxymethylene, this snap-on marker features a straight cut for simple installation. The black "K" legend stands out clearly, ensuring quick and accurate identification. Suitable for cables with a diameter ranging from .04 to .055 inches (1-1.4 mm), this marker is a reliable solution for organizing your wiring. Perfect for a variety of applications, from industrial to residential, our marker is a must-have in any toolkit for efficient cable management.