STD01Y-L

Heilind Number:RYCSTD01Y-L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-L
ECAD Model:
3D Model

Description:

STD01Y-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-L
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:2-1768041-7
SKU:RYCSTD01Y-L

Detailed Description

Enhance cable organization with our STD01Y-L marker, designed for easy snap-on application. Featuring a vibrant yellow hue with a sleek black legend, this durable label is crafted from RoHS-compliant polyoxymethylene. Suitable for cables with diameters ranging from .04 to .055 inches (1-1.4 mm), it ensures clear identification in any setting. Straight-cut for seamless installation, this Agastat 7000 series marker is a must-have for efficient cable management. Perfect for various applications in industries such as telecommunications, electronics, and automotive, it offers uncompromising quality and performance. Stay organized and compliant with this essential wire and cable marker.