STD01Y-M

Heilind Number:RYCSTD01Y-M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-M
ECAD Model:
3D Model

Description:

STD01Y-M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-M
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:M
Marker Cut:Straight
Part Aliases:2-1768041-9
SKU:RYCSTD01Y-M

Detailed Description

Enhance cable organization with our Agastat 7000 series Snap-On marker in vibrant Yellow. Designed for precision, this marker features a Straight cut for easy application, showcasing the letter 'M' in bold Black legend. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. Compatible with cable diameters ranging from .04 to .055 inches (1-1.4mm), it offers versatile use for various applications. Elevate your labeling projects with this efficient and reliable solution in our Label & Identification Products range.