| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01Y-MINUS |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | - |
| Marker Cut: | Straight |
| Part Aliases: | 3-1768041-0 |
| SKU: | RYCSTD01Y-MINUS |
STD01Y-MINUS
| Heilind Number: | RYCSTD01Y-MINUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD01Y-MINUS |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD01Y-MINUS marker, designed for easy identification in any setup. Crafted from durable polyoxymethylene in a vibrant yellow hue, this Snap-On sleeve ensures lasting visibility and efficient labeling. Its straight-cut design guarantees a seamless application, while the black legend stands out clearly against the bright background. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from .04 to .055 inches or 1 to 1.4 millimeters in diameter, making it a versatile solution for various labeling needs. Elevate your cable management game with this essential accessory, perfect for use in any setting requiring precise identification of wires and cables.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

