STD01Y-N

Heilind Number:RYCSTD01Y-N
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-N
ECAD Model:
3D Model

Description:

STD01Y-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-N
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:3-1768041-2
SKU:RYCSTD01Y-N

Detailed Description

Enhance cable organization with our Yellow Snap-On Marker, a vital component in the Agastat 7000 series. Crafted from durable Polyoxymethylene, this marker boasts a sleek design with a straight cut for effortless application. Featuring a bold black legend, it ensures clear identification in any setting. Compatible with cables ranging from .04 to .055 inches (1-1.4 mm) in diameter, this marker offers versatile use for various projects. Ideal for labeling and organizing wires, it belongs to our extensive selection of Label & Identification Products,Push-On, Clip-On Markers & Sleeves,Wire & Cable Markers, Cards, & Sleeves, guaranteeing a seamless solution for professional and DIY tasks alike. Upgrade your cable management system with this high-quality marker, designed for efficiency and longevity.