STD01Y-P

Heilind Number:RYCSTD01Y-P
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-P
ECAD Model:
3D Model

Description:

STD01Y-P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-P
Color:Yellow
Legend:P
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:3-1768041-4
SKU:RYCSTD01Y-P

Detailed Description

Enhance cable organization with our STD01Y-P marker, designed for efficient labeling in a vibrant yellow hue. Part of the Agastat 7000 series, this marker boasts durable polyoxymethylene construction and a straight-cut design for seamless application. The black "P" legend ensures clear identification, while its snap-on feature offers quick installation on cables ranging from .04 to .055 inches (1-1.4mm) in diameter. Perfect for various industries, this marker is a reliable solution for optimizing cable management and compliance with labeling standards. Elevate your workflow with this essential accessory from our Label & Identification Products range.