STD01Y-PLUS

Heilind Number:RYCSTD01Y-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-PLUS
ECAD Model:
3D Model

Description:

STD01Y-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-PLUS
Color:Yellow
Legend:+
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:3-1768041-5
SKU:RYCSTD01Y-PLUS

Detailed Description

Easily identify and organize your cables with our STD01Y-PLUS Snap-On Marker. Designed for efficiency, this bright yellow marker features a black plus symbol legend, perfect for quick identification in any setup. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. The straight marker cut allows for hassle-free installation on cables with diameters ranging from .04 to .055 inches (1-1.4 mm). Part of the Agastat 7000 series, it offers compatibility and reliability. Ideal for various applications, this marker is a must-have in your toolkit for efficient cable management. Explore our range of Wire & Cable Markers, Cards, & Sleeves for comprehensive labeling solutions.