STD01Y-Q

Heilind Number:RYCSTD01Y-Q
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-Q
ECAD Model:
3D Model

Description:

STD01Y-Q

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-Q
Color:Yellow
Legend:Q
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:3-1768041-6
SKU:RYCSTD01Y-Q

Detailed Description

Enhance cable identification with ease using our STD01Y-Q marker. Crafted from durable Polyoxymethylene in a vibrant yellow hue with a sleek black legend, this Snap-On accessory from the Agastat 7000 series ensures clear and long-lasting labeling. Designed for straight marker cuts, it effortlessly attaches to cables within a diameter range of .04 to .055 inches (1 to 1.4 mm), making it a versatile solution for various applications. Perfect for organizing wire and cable systems, this essential component belongs to our wide range of Label & Identification Products, offering reliable performance in the most demanding environments. Elevate your cable management with this essential marking tool.