STD01Y-R

Heilind Number:RYCSTD01Y-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-R
ECAD Model:
3D Model

Description:

STD01Y-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-R
Color:Yellow
Legend:R
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:3-1768041-7
SKU:RYCSTD01Y-R

Detailed Description

Easily identify and organize your cables with our STD01Y-R Snap-On Marker from the Agastat 7000 series. Designed for efficiency, this marker in vibrant yellow with a distinct 'R' legend is perfect for quick identification. Made of durable Polyoxymethylene, it ensures long-lasting performance. With a straight marker cut and compatible with cable diameters ranging from .04 to .055 inches (1 to 1.4 mm), it offers versatile application. Whether for professional or personal use, this marker is a must-have in your labeling toolkit. Explore our Label & Identification Products for more options to streamline your cable management.