STD01Y-S

Heilind Number:RYCSTD01Y-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-S
ECAD Model:
3D Model

Description:

STD01Y-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-S
Color:Yellow
Legend:S
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:3-1768041-9
SKU:RYCSTD01Y-S

Detailed Description

Enhance cable organization with our STD01Y-S marker, specially designed for efficient identification on the Agastat 7000 series. Crafted from durable yellow Polyoxymethylene, this Snap-On marker guarantees long-lasting performance. The straight-cut design ensures effortless installation on cables ranging from .04 to .055 inches or 1 to 1.4 millimeters in diameter. Featuring a sleek black legend "S," it offers clear and professional labeling. Perfect for various industries, this marker is a must-have in any workplace striving for optimal cable management. Elevate your labeling system with this essential Wire & Cable Marker from our collection.