4-1768041-0

Heilind Number:RYCSTD01Y-SLASH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:4-1768041-0
ECAD Model:
3D Model

Description:

STD01Y-SLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 4-1768041-0
Color:Yellow
Legend:/
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:4-1768041-0
SKU:RYCSTD01Y-SLASH

Detailed Description

Enhance cable organization with our STD01Y-SLASH marker, designed for easy identification in yellow. Compliant with RoHS standards, this snap-on accessory is crafted from durable polyoxymethylene, ensuring longevity in various applications. Featuring a straight cut for effortless installation, it accommodates cables with diameters ranging from 0.04 to 0.055 inches (1-1.4 mm). The black slash legend adds visual clarity, while its compatibility with the Agastat 7000 series makes it a versatile solution. Perfect for labeling and identifying wires, this marker is a must-have for efficient cable management in any setting.